- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35150-0200
35150-0200
Molex / Waldom
Conn Housing M 2 POS 6.2mm Crimp ST Cable Mount Natural VersaBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 2 POS 6.2mm Crimp ST Cable Mount Natural VersaBlade™ Bag
Search Keywords: 351500200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35150-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
269,218
Can Ship immediately
Minimum Order Quantity:
500
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
500
$0.1346
2,500
$0.1336
5,000
$0.1306
10,000
$0.1285
21,000
$0.1255
80,000
$0.1091
200,000 +
$0.1071
Click for Quote
Log in
to unlock special pricing