- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 35072-9902
35072-9902
Molex / Waldom
Quick Disconnect Terminal 10AWG F 22.8mm 7.6mm Tin MP-Lock™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 10AWG F 22.8mm 7.6mm Tin MP-Lock™ Reel
Search Keywords: 350729902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35072-9902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
3,000
$0.1122
18,000
$0.1081
36,000
$0.1040
99,000 +
$0.1010
Click for Quote
Log in
to unlock special pricing