- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 35072-9802
Molex / Waldom
35072-9802
Quick Disconnect Terminal 14AWG F 22.8mm 7.6mm Tin MP-Lock™ Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 14AWG F 22.8mm 7.6mm Tin MP-Lock™ Reel
Search Keywords: 350729802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35072-9802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
3000
Frequently Asked Questions
Is 35072-9802 RoHS compliant?
Yes, 35072-9802 is RoHS compliant.
What is the lead time for 35072-9802?
The standard lead time for 35072-9802 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
383,555
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
8 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
3,000
$0.1081
6,000
$0.1040
15,000
$0.1000
33,000
$0.0959
102,000 +
$0.0918
Click for Quote
Log in
to unlock special pricing