- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35053-9002
Molex / Waldom
35053-9002
Contact PIN Crimp ST Cable Mount 22-28AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 22-28AWG Reel
Search Keywords: 350539002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35053-9002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
14000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-28 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 35053-9002 RoHS compliant?
Yes, 35053-9002 is RoHS compliant.
What is the lead time for 35053-9002?
The standard lead time for 35053-9002 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,223,000
Can Ship immediately
Minimum Order Quantity:
14000
Order Increment:
14000
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
14,000
$0.0213
28,000
$0.0210
42,000
$0.0205
70,000
$0.0202
210,000
$0.0198
252,000 +
$0.0188
Click for Quote
Log in
to unlock special pricing