- Home ›
- All Products›
- 35040-9502
35040-9502
Molex / Waldom
1.85mm Tab Terminal, Male, 14 AWG Thickness, Pre-Tin Plated
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1.85mm Tab Terminal, Male, 14 AWG Thickness, Pre-Tin Plated
Search Keywords: 350409502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35040-9502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
ECCN:EAR99
-
Supplier Standard Pack:
14000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
14000
Order Increment:
14000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
14,000
$0.0399
28,000
$0.0387
42,000
$0.0363
98,000
$0.0352
280,000 +
$0.0340
Click for Quote
Log in
to unlock special pricing