- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 35022-0010
Molex / Waldom
35022-0010
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right Angle and Vertical, 10 Circuits
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 35022-0010 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8547200000 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |