Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35022-0006

Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing M 6 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 350220006
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35022-0006
Alias/AKA: 0350220006
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: M
Termination Method: Crimp
Number of Contacts: 6
Maximum Voltage Rating: 125 V
Maximum Current Rating: 3/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35022-0006 RoHS compliant?
Yes, 35022-0006 is RoHS compliant.
What is the lead time for 35022-0006?
The standard lead time for 35022-0006 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 238,690
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0466
8,000
$0.0453
15,000
$0.0441
40,000
$0.0428
80,000
$0.0377
200,000 +
$0.0365
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!