- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 35022-0004
35022-0004
Molex / Waldom
Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 4 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 350220004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35022-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,139,798
Ships today, if you order in
Minimum Order Quantity:
2000
25 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
2,000
$0.0403
9,000
$0.0391
34,000
$0.0377
80,000
$0.0353
160,000
$0.0290
800,000 +
$0.0277
Click for Quote
Log in
to unlock special pricing