Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

35022-0002

2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right Angle and Vertical, 2 Circuits

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2.50mm Pitch Board-in Crimp Housing, 2.95mm Height, Right Angle and Vertical, 2 Circuits
Search Keywords: 350220002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 35022-0002
Alias/AKA: 0350220002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 35022-0002 RoHS compliant?
Yes, 35022-0002 is RoHS compliant.
What is the lead time for 35022-0002?
The standard lead time for 35022-0002 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 456,739
Can Ship immediately
Minimum Order Quantity:
3000
25 Weeks can ship 5/17/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0328
14,000
$0.0311
28,000
$0.0308
55,000 +
$0.0307
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!