- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35021-1160
Molex / Waldom
35021-1160
Contact PIN Crimp RA Cable Mount 22-30AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp RA Cable Mount 22-30AWG Reel
Search Keywords: 350211160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35021-1160
-
Alias/AKA:0350211160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
11000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 35021-1160 RoHS compliant?
Yes, 35021-1160 is RoHS compliant.
What is the lead time for 35021-1160?
The standard lead time for 35021-1160 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121,000
Can Ship immediately
Minimum Order Quantity:
11000
Order Increment:
11000
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
11,000
$0.0206
22,000
$0.0204
33,000
$0.0202
66,000 +
$0.0201
Click for Quote
Log in
to unlock special pricing