- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 35021-1001-C
35021-1001-C
Molex / Waldom
35021-1001 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
35021-1001 - Packaged 100 per bag
Search Keywords: 350211001C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:35021-1001-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
100
12 Weeks
can ship
7/30/26
Alternative Packaging