- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34961-8340
34961-8340
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 30Power/4Signal POS 2mm Solder RA Side Entry Thru-Hole Mini 50™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 30Power/4Signal POS 2mm Solder RA Side Entry Thru-Hole Mini 50™ T/R
Search Keywords: 349618340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34961-8340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
330 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30Power/4Signal
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:(16/4)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
Minimum Order Quantity:
49