- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34961-0380
34961-0380
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 38 POS 2mm Solder RA Side Entry Thru-Hole Mini 50™ Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 38 POS 2mm Solder RA Side Entry Thru-Hole Mini 50™ Tray
Search Keywords: 349610380
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34961-0380
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59,906
Ships today, if you order in
Minimum Order Quantity:
32
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
32
$1.96
400
$1.89
700
$1.81
2,000
$1.73
6,000 +
$1.66
Click for Quote
Log in
to unlock special pricing