- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34961-0340
34961-0340
Molex / Waldom
Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn Shrouded Header HDR 34 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: 349610340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34961-0340
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:34
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161,228
Can Ship immediately
Minimum Order Quantity:
34
Price (USD)
Qty
Unit Price
34
$1.83
1,250
$1.79
2,500
$1.74
5,000
$1.69
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing