- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34960-1220
34960-1220
Molex / Waldom
Conn Wire to Board HDR 72 POS 2mm Solder ST Top Entry Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board HDR 72 POS 2mm Solder ST Top Entry Thru-Hole Tray
Search Keywords: 349601220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34960-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:72
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:16/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
9
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
9
$4.22
50
$3.41
100
$3.36
250
$3.15
500
$2.86
1,000
$2.73
2,500
$2.56
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing