- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34958-0381
Molex / Waldom
34958-0381
Conn Wire to Board HDR 38 POS 2mm Solder ST Top Entry Thru-Hole Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34958-0381
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:38
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.