- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34912-8080
34912-8080
Molex / Waldom
Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Mini 50™ Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2mm Solder RA SMD Mini 50™ Automotive T/R
Search Keywords: 349128080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34912-8080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
250
$1.76
500
$1.70
1,000
$1.65
1,500
$1.64
4,000
$1.63
10,000
$1.61
20,000 +
$1.60
Click for Quote
Log in
to unlock special pricing