- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34912-8041
34912-8041
Molex / Waldom
Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD Mini 50™ Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD Mini 50™ Automotive T/R
Search Keywords: 349128041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34912-8041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,750
Can Ship immediately
Minimum Order Quantity:
750
Order Increment:
750
23 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
750
$1.28
1,500
$1.25
4,500
$1.09
10,500
$1.05
20,250 +
$1.00
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT