Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

34912-8040

Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD Mini 50™ Automotive T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Shrouded Header HDR 4 POS 2mm Solder RA SMD Mini 50™ Automotive T/R
Search Keywords: 349128040
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34912-8040
  • Alias/AKA:
    0349128040
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    2 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    500 VDC
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34912-8040 RoHS compliant?
Yes, 34912-8040 is RoHS compliant.
What is the lead time for 34912-8040?
The standard lead time for 34912-8040 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
24 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.38
750
$1.32
1,250
$1.24
1,500
$1.21
4,000
$1.16
10,000 +
$1.14
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!