- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34912-6040
Molex / Waldom
34912-6040
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD Mini 50™ Automotive T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder RA Side Entry SMD Mini 50™ Automotive T/R
Search Keywords: 349126040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34912-6040
-
Alias/AKA:0349126040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 34912-6040 RoHS compliant?
Yes, 34912-6040 is RoHS compliant.
What is the lead time for 34912-6040?
The standard lead time for 34912-6040 is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
261
Ships today, if you order in
Minimum Order Quantity:
250
Order Increment:
250
31 Weeks
can ship
4/9/27
Price (USD)
Qty
Unit Price
250
$2.30
500
$2.25
750
$2.21
1,500 +
$2.02
Click for Quote
Log in
to unlock special pricing