- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34900-3120
34900-3120
Molex / Waldom
Conn Housing F 3 POS 4mm Crimp ST Cable Mount MXP120™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 3 POS 4mm Crimp ST Cable Mount MXP120™ Bag
Search Keywords: 349003120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34900-3120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
150
$0.4784
700
$0.4661
2,800
$0.4529
4,400
$0.4406
12,000 +
$0.3907
Click for Quote
Log in
to unlock special pricing