- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34900-3102
34900-3102
Molex / Waldom
MXP120 Sealed Receptacle - 3 Circuit - Yellow SIR Housing (T3-V2-S2 -125°C on-engine vibration) - Key B - Light Gray Insert.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MXP120 Sealed Receptacle - 3 Circuit - Yellow SIR Housing (T3-V2-S2 -125°C on-engine vibration) - Key B - Light Gray Insert.
Search Keywords: 349003102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34900-3102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:F3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Can Ship immediately
Minimum Order Quantity:
95
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
95
$0.7344
500
$0.7140
950
$0.7038
1,900
$0.6936
2,200 +
$0.6834
Click for Quote
Log in
to unlock special pricing