- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34900-2121
Molex / Waldom
34900-2121
Conn Housing F 2 POS 4mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 2 POS 4mm Crimp ST Cable Mount Bag
Search Keywords: 349002121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34900-2121
-
Alias/AKA:0349002121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 125 °C
Frequently Asked Questions
Is 34900-2121 RoHS compliant?
Yes, 34900-2121 is RoHS compliant.
What is the lead time for 34900-2121?
The standard lead time for 34900-2121 is approximately 27 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,533
Can Ship immediately
Minimum Order Quantity:
200
27 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
200
$0.3907
900
$0.3774
1,800
$0.3723
3,500 +
$0.3652
Click for Quote
Log in
to unlock special pricing