- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34900-2001
34900-2001
Molex / Waldom
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount MXP120™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 2 POS 4.2mm Crimp ST Cable Mount MXP120™ Bag
Search Keywords: 349002001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34900-2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,803
Can Ship immediately
Minimum Order Quantity:
114
Price (USD)
Qty
Unit Price
114
$0.5508
2,000
$0.5273
3,000
$0.4927
7,000
$0.4804
21,000 +
$0.4570
Click for Quote
Log in
to unlock special pricing