- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 34899-3120
Molex / Waldom
34899-3120
Connector Sealed Housing Plug 3Position 4mm Crimp Straight Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Sealed Housing Plug 3Position 4mm Crimp Straight Cable Mount Bag
Search Keywords: 348993120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34899-3120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 34899-3120 RoHS compliant?
Yes, 34899-3120 is RoHS compliant.
What is the lead time for 34899-3120?
The standard lead time for 34899-3120 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
528
Can Ship immediately
You may purchase all in-stock quantity of 528
Stock lot only:
528
Minimum Order Quantity:
4200
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$0.3994
4,200
$0.3631
12,000
$0.3182
30,000 +
$0.3111
Click for Quote
Log in
to unlock special pricing