- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34899-2020
34899-2020
Molex / Waldom
Conn Housing M 2 POS 4mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing M 2 POS 4mm Crimp ST Cable Mount Bag
Search Keywords: 348992020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34899-2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
394
Can Ship immediately
Minimum Order Quantity:
208
Price (USD)
Qty
Unit Price
208
$0.2989
3,000
$0.2887
5,000
$0.2754
12,000
$0.2662
37,000 +
$0.2540
Click for Quote
Log in
to unlock special pricing