- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34897-8160
Molex / Waldom
34897-8160
Automotive Connector - Right Angle - Black - Mini50 34897 Series - Right Angle Plug - 16 Contacts.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Automotive Connector - Right Angle - Black - Mini50 34897 Series - Right Angle Plug - 16 Contacts.
Search Keywords: 348978160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34897-8160
-
Alias/AKA:0348978160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Type:Power
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:2 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 34897-8160 RoHS compliant?
Yes, 34897-8160 is RoHS compliant.
What is the lead time for 34897-8160?
The standard lead time for 34897-8160 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
214,500
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
250
$2.35
2,250
$2.04
4,500
$1.99
8,250
$1.87
20,250 +
$1.75
Click for Quote
Log in
to unlock special pricing