- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 34894-8009
34894-8009
Molex / Waldom
Connector Housing Sealed Receptacle 16 Position 1.8mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Sealed Receptacle 16 Position 1.8mm Crimp Straight Cable Mount Bag
Search Keywords: 348948009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34894-8009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,589
Can Ship immediately
Minimum Order Quantity:
30
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$2.51
150
$2.47
300
$2.42
550
$2.38
2,400 +
$2.16
Click for Quote
Log in
to unlock special pricing