- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 34894-8001
34894-8001
Molex / Waldom
Connector Housing Sealed Receptacle 16 Position 1.8mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Sealed Receptacle 16 Position 1.8mm Crimp Straight Cable Mount Bag
Search Keywords: 348948001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34894-8001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,341
Ships today, if you order in
Minimum Order Quantity:
40
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
40
$2.08
200
$1.77
400
$1.75
800
$1.71
2,400
$1.68
8,000
$1.47
20,000 +
$1.44
Click for Quote
Log in
to unlock special pricing