- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 34894-4009
34894-4009
Molex / Waldom
Connector Housing Sealed Receptacle 8 Position 1.8mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Sealed Receptacle 8 Position 1.8mm Crimp Straight Cable Mount Bag
Search Keywords: 348944009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34894-4009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,480
Ships today, if you order in
Minimum Order Quantity:
45
23 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
45
$1.51
250
$1.49
450
$1.46
900
$1.43
1,600
$1.40
4,000 +
$1.23
Click for Quote
Log in
to unlock special pricing