- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34840-8020
34840-8020
Molex / Waldom
Conn Housing M 16 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing M 16 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag
Search Keywords: 348408020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34840-8020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
448
Ships today, if you order in
Minimum Order Quantity:
42
Price (USD)
Qty
Unit Price
42
$1.49
500
$1.43
1,000
$1.37
3,000
$1.32
8,000 +
$1.26
Click for Quote
Log in
to unlock special pricing