Image is representational - see mfr. specs

34840-6020

Molex / Waldom

Conn Housing M 12 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing M 12 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag
Search Keywords: 348406020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34840-6020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    22/Contact A
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20,988
Can Ship immediately
Minimum Order Quantity:
30
ADD TO CART
Price (USD)
Qty
Unit Price
30
$2.09
400
$2.01
700
$1.91
2,000
$1.84
6,000 +
$1.77
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!