Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

34840-3010

Conn Housing M 6 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing M 6 POS 3.5mm Crimp ST Panel Mount MX 150™ Bag
Search Keywords: 348403010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    34840-3010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    M
  • Termination Method:
    Crimp
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    22/Contact A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 34840-3010 discontinued?
Yes, 34840-3010 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 34840-3010 RoHS compliant?
Yes, 34840-3010 is RoHS compliant.
What is the lead time for 34840-3010?
The standard lead time for 34840-3010 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 127,173
Ships today, if you order in
Minimum Order Quantity:
800
ADD TO CART
Price (USD)
Qty
Unit Price
800
$0.079
4,200
$0.074
9,000 +
$0.068
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!