- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34826-0241
34826-0241
Molex / Waldom
Conn Shrouded Header HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 24 POS 2mm Solder RA Side Entry Thru-Hole Automotive Tray
Search Keywords: 348260241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34826-0241
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182,150
Can Ship immediately
Minimum Order Quantity:
35
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
40
$1.86
200
$1.81
400
$1.79
750
$1.75
1,080
$1.73
4,000
$1.51
10,000 +
$1.47
Click for Quote
Log in
to unlock special pricing