- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34826-0202
34826-0202
Molex / Waldom
Mini50 Unsealed Right-Angle Header - 20 Circuit - Dual Row - Polarization Option C - 2.80mm Pin Length - Dark Gray - Tray.
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Mini50 Unsealed Right-Angle Header - 20 Circuit - Dual Row - Polarization Option C - 2.80mm Pin Length - Dark Gray - Tray.
Search Keywords: 348260202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34826-0202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Right Angle3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:143584V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,797
Can Ship immediately
Minimum Order Quantity:
40
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
45
$1.60
250
$1.58
450
$1.54
850
$1.52
1,600
$1.49
4,000
$1.31
10,000 +
$1.27
Click for Quote
Log in
to unlock special pricing