- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34826-0125
34826-0125
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Mini 50™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Mini 50™ Automotive Tray
Search Keywords: 348260125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34826-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,696
Ships today, if you order in
Minimum Order Quantity:
70
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
70
$0.9792
350
$0.9690
700
$0.9588
1,400
$0.9486
6,240
$0.8568
16,000
$0.7446
40,000 +
$0.7344
Click for Quote
Log in
to unlock special pricing