- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34825-0200
Molex / Waldom
34825-0200
Conn Shrouded Header HDR 20 POS Solder ST Thru-Hole Automotive Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 20 POS Solder ST Thru-Hole Automotive Tray
Search Keywords: 348250200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34825-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:N/A
-
Number of Contacts:20
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 34825-0200 RoHS compliant?
Yes, 34825-0200 is RoHS compliant.
What is the lead time for 34825-0200?
The standard lead time for 34825-0200 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34,600
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
50
$2.05
250
$1.72
450
$1.68
900
$1.67
1,200
$1.51
4,000
$1.48
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing