- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34825-0125
34825-0125
Molex / Waldom
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mini 50™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 12 POS 2mm Solder ST Thru-Hole Mini 50™ Automotive Tray
Search Keywords: 348250125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34825-0125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,640
Ships today, if you order in
Minimum Order Quantity:
65
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0200
650
$0.9792
1,300
$0.9690
1,560
$0.9486
4,000
$0.8262
10,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing