- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34824-2245
34824-2245
Molex / Waldom
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Gray Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 24 POS 2mm Crimp ST Cable Mount Gray Bag Automotive
Search Keywords: 348242245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34824-2245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
345,520
Ships today, if you order in
Minimum Order Quantity:
70
15 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
65
$1.0300
350
$1.0200
650
$0.9792
1,300
$0.9690
2,240
$0.9588
8,000
$0.8466
20,000 +
$0.8160
Click for Quote
Log in
to unlock special pricing