- Home ›
- All Products›
- 34824-0206
34824-0206
Molex / Waldom
Mini-50 Unsealed Receptacle Connector Housing 20 Position 2mm Crimp Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Mini-50 Unsealed Receptacle Connector Housing 20 Position 2mm Crimp Bag
Search Keywords: 348240206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34824-0206
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,480
Can Ship immediately
Minimum Order Quantity:
160
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
150
$0.63
550
$0.62
1,100
$0.60
2,880
$0.59
8,000 +
$0.51
Click for Quote
Log in
to unlock special pricing