- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34824-0201
34824-0201
Molex / Waldom
Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Gray Mini50¢A€žA¢ Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Gray Mini50¢A€žA¢ Bag Automotive
Search Keywords: 348240201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34824-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,491
Can Ship immediately
Minimum Order Quantity:
143
Price (USD)
Qty
Unit Price
143
$0.4335
2,000
$0.4223
4,000
$0.3988
9,000
$0.3866
26,000 +
$0.3631
Click for Quote
Log in
to unlock special pricing