- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34824-0124
34824-0124
Molex / Waldom
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Mini50¢A€žA¢ Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Black Mini50¢A€žA¢ Bag Automotive
Search Keywords: 348240124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34824-0124
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130,024
Can Ship immediately
Minimum Order Quantity:
150
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
150
$0.5039
700
$0.4906
2,700
$0.4784
3,640
$0.4661
8,000
$0.4151
20,000
$0.4029
40,000 +
$0.3764
Click for Quote
Log in
to unlock special pricing