- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 34805-0112
34805-0112
Molex / Waldom
Quick Disconnect Terminal 18-20AWG F 17.85mm 3.2mm Tin Automotive Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Quick Disconnect Terminal 18-20AWG F 17.85mm 3.2mm Tin Automotive Reel
Search Keywords: 348050112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34805-0112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12000
Order Increment:
6000
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
12,000
$0.0670
18,000
$0.0580
30,000
$0.0530
84,000
$0.0469
204,000 +
$0.0457
Click for Quote
Log in
to unlock special pricing