- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34797-0402
34797-0402
Molex / Waldom
Conn Housing M 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing M 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Search Keywords: 347970402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34797-0402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,327
Can Ship immediately
Minimum Order Quantity:
236
Price (USD)
Qty
Unit Price
236
$0.2642
3,000
$0.2530
6,000
$0.2428
14,000
$0.2336
42,000 +
$0.2244
Click for Quote
Log in
to unlock special pricing