- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34796-0401
34796-0401
Molex / Waldom
Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 4 POS 3.5mm Crimp ST Cable Mount MX 150™ Bag
Search Keywords: 347960401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34796-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:22/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Ships today, if you order in
You may purchase all in-stock quantity of 50
Stock lot only:
50
Minimum Order Quantity:
228
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1
$0.3007
228
$0.2734
3,000
$0.2621
5,000
$0.2509
13,000
$0.2417
41,000 +
$0.2326
Click for Quote
Log in
to unlock special pricing