- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34792-0080
34792-0080
Molex / Waldom
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Mini 50™ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Mini 50™ Automotive Tray
Search Keywords: 347920080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34792-0080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:500 VDC
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
65
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
65
$1.07
350
$1.06
650
$1.04
1,300
$1.02
2,880
$0.93
8,000
$0.81
20,000 +
$0.79
Click for Quote
Log in
to unlock special pricing