- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 34792-0040
Molex / Waldom
34792-0040
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Mini 50¢A€žA¢ Automotive Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Shrouded Header (4 Sides) HDR 4 POS 2mm Solder ST Thru-Hole Mini 50¢A€žA¢ Automotive Tray
Search Keywords: 347920040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34792-0040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:143584V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 34792-0040 RoHS compliant?
Yes, 34792-0040 is RoHS compliant.
What is the lead time for 34792-0040?
The standard lead time for 34792-0040 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44,664
Ships today, if you order in
Minimum Order Quantity:
138
15 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
138
$0.86
400
$0.85
800
$0.84
1,600
$0.83
4,416
$0.74
12,000
$0.65
30,000 +
$0.64
Click for Quote
Log in
to unlock special pricing