- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 34791-0022
34791-0022
Molex / Waldom
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Dark Gray Bag Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Dark Gray Bag Automotive
Search Keywords: 347910022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34791-0022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$0.444
750
$0.432
1,500
$0.420
6,000
$0.407
12,000
$0.357
30,000
$0.347
60,000 +
$0.326
Click for Quote
Log in
to unlock special pricing