- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 34772-0141
34772-0141
Molex / Waldom
Conn Power HDR 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Stac 64¢A€žA¢ Automotive Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Power HDR 14 POS Solder ST Thru-Hole 14 Terminal 1 Port Stac 64¢A€žA¢ Automotive Tray
Search Keywords: 347720141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34772-0141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Through Hole3696
-
Gender:HDR3690
-
Number of Contacts:14
-
Termination Method:Solder3705
-
Maximum Voltage Rating:5003694V
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,968
Ships today, if you order in
Minimum Order Quantity:
20
15 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
20
$3.56
95
$3.50
200
$3.43
400
$3.38
1,120 +
$3.07
Click for Quote
Log in
to unlock special pricing