- Home ›
- All Products›
- 34736-0025
34736-0025
Molex / Waldom
MX64 Terminal 2.54mm Pitch Silver Plating 0.35mm² Left Reel Payoff Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
MX64 Terminal 2.54mm Pitch Silver Plating 0.35mm² Left Reel Payoff Reel
Search Keywords: 347360025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:34736-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
10000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
10,000
$0.0457
20,000
$0.0395
30,000
$0.0370
80,000
$0.0321
200,000 +
$0.0309
Click for Quote
Log in
to unlock special pricing